
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Circular
1
LED (monochrome)
Built-in LED
35 W
35 W
3000 K
Warm white
3400 lm
3400 lm
Selectable colour
II
IP20
White
28 mm
400 mm
n.rel.
No
Yes
20000 h
80
0.00 W
6500 K
3000 K
1
1 x
20000
20000 h
No
80 Ra
400
3400 lm
3400 lm
230 V
36 W
35 VA
36 W
1
400
20000
User & Safety Instructions 3386912 Paulmann Alya 71188 LED panel 35 W Warm white White
Information 3386912 Paulmann Alya 71188 LED panel 35 W Warm white White