
Highlights & Details
WallCeiling Amaris ZB LEDPanel RGBW 595x595mm 35W White matt 230V Metal
- Power= 35 W
- Total luminous flux= 4000 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED panel
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
35 W
35 W
2700 K
- Colour
Warm white
- Total luminous flux
4000 lm
- Protection screen
Satinised
- Light features
App-enabled
- Protection class
II
IP20
- Factory colour
White (matt)
- Material
Metal
- Width
595 mm
- Height
52 mm
- Length
595 mm
n.rel.
Yes
- Light bulb included
Yes
- Durability rating
30000 h
- Depth
595 mm
- Colour temperature (min.)
2700 K
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
- Material properties
matt
- Transfer Standard (Smart Home)
ZigBee
- No. of lights
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345073 Paulmann Amaris 79809 LED panel 35 W Warm white White (matt)
User & Safety Instructions 2345073 Paulmann Amaris 79809 LED panel 35 W Warm white White (matt)
Description
The flat Zigbee Panel Amaris, with the dimensions 595x595mm, is particularly discreet due to its ultra-flat design. The satin surface of the diffusor plate provides for pleasantly flat room light. Depending on the mood, you can choose between real warm white, colored light and different effects. The lamp is Zigbee 3.0 compatible. ZigBee is a wireless transmission protocol that connects devices from different manufacturers. Thanks to the stable metal substructure, the assembly is very easy and the panel seems to float.
This text is machine translated.
This text is machine translated.



















