
Highlights & Details
WallCeiling Amaris ZB LEDPanel RGBW 1195x295mm 35W White matt 230V Metal
- Power= 35 W
- Total luminous flux= 4100 lm
- Colour temperature= 2700 K
- Warm white, RGBW
Technical specifications
- Product type
LED panel
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
35 W
2700 K
- Colour
Warm white
RGBW
- Total luminous flux
4100 lm
- Light features
App-enabled
- Protection class
II
- Factory colour
White (matt)
- Width
1195 mm
- Height
52 mm
n.rel.
Yes
- Light bulb included
Yes
- Durability rating
30000 h
- Depth
295 mm
- Colour temperature (min.)
2700 K
- No. of lights (max.)
1 x
30000 h
- Material properties
matt
- Transfer Standard (Smart Home)
ZigBee
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345191 Paulmann Amaris 79810 LED panel 35 W Warm white, RGBW White (matt)
User & Safety Instructions 2345191 Paulmann Amaris 79810 LED panel 35 W Warm white, RGBW White (matt)
Description
The flat Zigbee Panel Amaris, with the dimensions 1195x295mm, is particularly discreet due to its ultra-flat design. The satin surface of the diffusor plate provides for pleasantly flat room light. Depending on the mood, you can choose between real warm white, colored light and different effects. The lamp is Zigbee 3.0 compatible. ZigBee is a wireless transmission protocol that connects devices from different manufacturers. Thanks to the stable metal substructure, the assembly is very easy and the panel seems to float.
This text is machine translated.
This text is machine translated.
Features
- Can also be switched on and off via the light switch
- Color temperature: 2700k - warm white up to 6500K - daylight white
Scope of delivery
- 1 Amaris ZB LEDPanel RGBW 1195x295mm
- User manual.
























