
Number
Highlights & Details
URail LED RAILS SPOT Arena 1100lm 14W 4000K 230V BLACK MAT, CHROME
- Power= 14 W
- Total luminous flux= 1100 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
14 W
14 W
4000 K
- Colour
Neutral white
1100 lm
- Total luminous flux
1100 lm
- Light features
Dimmable
30000 h
IP20
- Protection class
II
- Factory colour
Black (matt)
Chrome
- Material
Metal
- Dim
(W x H) 123 mm x 191 mm
n.rel.
- Width
123 mm
- Height
191 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194784 Paulmann Arena High voltage mounting rail light URail Built-in LED 14 W LED (monochrome) Black (matt), Chrome
User & Safety Instructions 2194784 Paulmann Arena High voltage mounting rail light URail Built-in LED 14 W LED (monochrome) Black (matt), Chrome
Warranty Terms
Warranty Terms 2194784 Paulmann Arena High voltage mounting rail light URail Built-in LED 14 W LED (monochrome) Black (matt), Chrome
Description
This text is machine translated.
Scope of delivery
- URail system lamp
- Light Bulbs
- Installation instructions







