
Highlights & Details
LED panel Areo IP44 rectangular 120 x 120mm 3000K nickel matt
- Power= 8 W Total luminous flux= 520 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED bathroom recessed panel light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
3000 K
- Colour
Warm white
520 lm
- Total luminous flux
520 lm
- Protection screen
Satinised
- Type
Square
- Recess diameter
105 mm
- Recess width
10.5 cm
- Recess length
10.5 cm
- Recess depth
35 mm
- External width
120 mm
- External length
12 cm
- Light features
Dimmable
Low recess depth
IP44
- Protection class
II
- Factory colour
Nickel (matt)
- Material
Plastic
n.rel.
Yes
- Content
1 pc(s)
- Light bulb included
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782415 Paulmann Areo LED bathroom recessed panel light LED (monochrome) Built-in LED 8 W IP44 Nickel (matt)
User & Safety Instructions 1782415 Paulmann Areo LED bathroom recessed panel light LED (monochrome) Built-in LED 8 W IP44 Nickel (matt)
Description
This text is machine translated.
Scope of delivery
- LED bathroom flush mount panel
- User manual.











