
Highlights & Details
URail LED pendulum Arido II GU10 5W 230V chrome matt, clear, satin
- 1-flame
- Can be shortened individually.
Technical specifications
- Length: 158cm.
- Product type
Pendant light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
2700 K
- Colour
Warm white
560 lm
- Total luminous flux
560 lm
- Light features
Can be shortened
15000
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Glass
Metal
- Weight
1.02 kg
- Dim
(Ø x H) 11 cm x 20 cm
n.rel.
- Height
20 cm
- (Ø)
11 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674895 Paulmann Arido II Pendant light URail GU10 5 W LED (monochrome) Chrome (matt)
User & Safety Instructions 1674895 Paulmann Arido II Pendant light URail GU10 5 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 1674895 Paulmann Arido II Pendant light URail GU10 5 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- Suspended lamp
- Light Bulbs
- User manual.










