
Highlights & Details
Mobile furniture surface-mounted lamp Atali 240lm 4000K white
- Power= 2.6 W
- Total luminous flux= 240 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED surface-mount light
- Type
Rod
- Power supply (LOV)
rechargeable
- Operating voltage
5 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Width
400 mm
- Rating per bulb
2.6 W
- Height
40 mm
2.6 W
4000 K
- Colour
Neutral white
240 lm
- Total luminous flux
240 lm
- Protection class
III
IP20
- Factory colour
White
- Material
Plastic
- Dim
(W x H x D) 400 x 40 x 30 mm
n.rel.
- Light bulb included
Yes
- Depth
30 mm
- Rechargeable battery capacity (details)
2600 mAh
- Size
18650
- Technology
Li-ion
Yes
- Batteries
1
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393681 Paulmann Atali LED surface-mount light LED (monochrome) 2.6 W Neutral white White
Warranty Terms
Warranty Terms 3393681 Paulmann Atali LED surface-mount light LED (monochrome) 2.6 W Neutral white White
Description
This text is machine translated.
Features
- Complete set: Portable furniture light Atali including magnet holder and USB-C charging cable
- Fast rechargeable battery via USB-C for environment-friendly use.
- Robust magnet holder allows a flexible and glare-free illumination
- Replaceable standard rechargeable battery for sustainable use
- Colour temperature 4000K - neutral white
- Can be dimmed continuously with the touch-switch
- Light duration of up to 40 hours
- Charging takes 6 hours






