
LED Panel Atria
Highlights & Details
- Warm white LEDs
- Dimmable
- Wall mount option
Technical specifications
- Product type
LED panel
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
14 W
14 W
2700 K
- Colour
Warm white
1500 lm
- Total luminous flux
1500 lm
- Protection screen
Satinised
- Light features
Dimmable
Suitable for wall mounting
- Protection class
II
IP20
- Factory colour
White (matt)
- Material
Plastic
- Height
2 cm
- (Ø)
22 cm
n.rel.
Yes
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559161 Paulmann Atria 70868 LED panel 14 W Warm white White (matt)
User & Safety Instructions 1559161 Paulmann Atria 70868 LED panel 14 W Warm white White (matt)
Description
A uniform and even room illumination, pleasantly warm white light and a variable adjustment of brightness offer you the atria panel. They are equipped with 20 millimeters height particularly flat and comply with every living ambience. The lights made from plastic can be due to its light weight on almost all surfaces. In addition, they are also particularly easy care.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED panel
- User manual.













