
Highlights & Details
LED Panel Atria
- Neutral white LED
- Slim design
- Wall mount option
- This text is machine translated.
Technical specifications
- Product type
LED panel
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
19 W
19 W
4000 K
- Colour
Neutral white
1500 lm
- Total luminous flux
1500 lm
- Protection screen
Satinised
- Light features
Suitable for wall mounting
- Protection class
II
IP20
- Factory colour
Chrome (matt)
- Material
Plastic
- Height
2 cm
- (Ø)
30 cm
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782517 Paulmann Atria 70934 LED panel 19 W Neutral white Chrome (matt)
User & Safety Instructions 1782517 Paulmann Atria 70934 LED panel 19 W Neutral white Chrome (matt)
Description
The round atria panel in matt chrome with a power of 19 Watt offers you a uniform and even room lighting with a neutral white light. With 20 millimeters height it is especially flat. The easy-care plastic housing provides for a low weight of the light, so that you can be mounted on almost all surfaces.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED panel
- User manual.













