
Number
Highlights & Details
LED Panel Atria Shine round 293mm 2000lm 3000K chrome matt
- Power= 16 W
- Total luminous flux= 2000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED ceiling light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
16 W
16 W
3000 K
- Colour
Warm white
2000 lm
- Total luminous flux
2000 lm
- Light features
Low depth
Suitable for wall mounting
Backlighting
Ceiling mount option
- Protection class
II
IP20
- Factory colour
Chrome (matt)
- Material
Plastic
- Weight
0.63 kg
- Width
293 mm
- Height
28 mm
- Length
293 mm
- (Ø)
293 mm
n.rel.
- Light bulb included
Yes
- Colour rendering index
> 80
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476349 Paulmann Atria Shine 70991 LED ceiling light 16 W Warm white Chrome (matt)
User & Safety Instructions
User & Safety Instructions 2476349 Paulmann Atria Shine 70991 LED ceiling light 16 W Warm white Chrome (matt)
Warranty Terms
Warranty Terms 2476349 Paulmann Atria Shine 70991 LED ceiling light 16 W Warm white Chrome (matt)
Description
This text is machine translated.















