
Number
Highlights & Details
LED Panel Atria Shine angular 293x293mm 2000lm 3000K black
- Power= 16 W
- Total luminous flux= 2000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED ceiling light
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
16 W
16 W
3000 K
- Colour
Warm white
2000 lm
- Total luminous flux
2000 lm
- Light features
Backlighting
- Protection class
II
IP20
- Factory colour
Black
- Material
Plastic
- Weight
0.79 kg
- Width
293 mm
- Height
28 mm
- Length
293 mm
n.rel.
- Light bulb included
Yes
- Colour rendering index
> 80
- Depth
293.00 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476340 Paulmann Atria Shine 71001 LED ceiling light 16 W Warm white Black
User & Safety Instructions
User & Safety Instructions 2476340 Paulmann Atria Shine 71001 LED ceiling light 16 W Warm white Black
Warranty Terms
Warranty Terms 2476340 Paulmann Atria Shine 71001 LED ceiling light 16 W Warm white Black
Description
This text is machine translated.















