
Number
Highlights & Details
LED Panel Atria Shine 3-Step-Dim angular 580x200mm 2700lm 4000K Chrome matt
- Power= 22 W
- Total luminous flux= 2700 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED ceiling light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
22 W
22 W
4000 K
- Colour
Neutral white
2700 lm
- Total luminous flux
2700 lm
- Light features
Backlighting
- Protection class
II
IP20
- Factory colour
Chrome (matt)
- Material
Plastic
- Weight
0.96 kg
- Width
580 mm
- Height
28 mm
- Length
200 mm
n.rel.
Yes
- Light bulb included
Yes
- Colour rendering index
> 80
- Depth
200.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2476342 Paulmann Atria Shine 71010 LED ceiling light 22 W Neutral white Chrome (matt)
User & Safety Instructions
User & Safety Instructions 2476342 Paulmann Atria Shine 71010 LED ceiling light 22 W Neutral white Chrome (matt)
Warranty Terms
Warranty Terms 2476342 Paulmann Atria Shine 71010 LED ceiling light 22 W Neutral white Chrome (matt)
Description
This text is machine translated.
















