
Number
Total (€ 53.77 / piece)
€ 63.02
-15 %
€ 53.77
plus VAT.
14-day return policy included
Highlights & Details
LED Panel Atria Shine RBGW round 420mm 2800lm RGBW Chrome matt
- Power= 20 W
- Total luminous flux= 2800 lm
- RGBW
Technical specifications
- Product type
LED ceiling light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
20 W
20 W
- Colour
RGBW
2800 lm
- Total luminous flux
2800 lm
- Light features
Colour-changing
- Protection class
II
IP20
- Factory colour
Chrome (matt)
- Material
Chrome
- Width
420 mm
- Height
28 mm
- (Ø)
420 mm
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2476330 Paulmann Atria Shine 71019 LED ceiling light 20 W RGBW Chrome (matt)
User & Safety Instructions
User & Safety Instructions 2476330 Paulmann Atria Shine 71019 LED ceiling light 20 W RGBW Chrome (matt)
Warranty Terms
Warranty Terms 2476330 Paulmann Atria Shine 71019 LED ceiling light 20 W RGBW Chrome (matt)
Description
With an output of 20W, the round LED panel Atria Shine in chrome matt and 420mm is ideal for the basic lighting of living rooms, bedrooms or kitchens. The panel with RGBW multicolor color change creates a uniform and flat room illumination. With the accompanying remote control, the light colors can be controlled between real warm white, colored light and different effects depending upon the mood. The additional backlight technology creates a special feel-good atmosphere and gives the panel an almost floating illuminated look. Thanks to the quick-release clamp and the special twist lock, the panel with its ultra-flat mounting height of 28 mm is very easy to install.
This text is machine translated.
This text is machine translated.























