The white Atria Shine panel is a true all-rounder with its high energy efficiency and a wide range of lighting options! Compared to the previous model, the panel consumes significantly less power, which has improved the energy efficiency class from E to B. The significantly reduced power consumption is not only good for the environment, but also for the wallet thanks to the lower power costs. Before mounting, the White Select switch can be used to select between three light colors: Warm-white (3000K), neutral white (4000K) or daylight white (6500K). No matter, whether for the cozy living area, the functional illumination of kitchens or for brightly lit study rooms - the suitable light atmosphere for every room. With an impressive brightness of up to 20.8W, the Atria Shine Panel is also ideal for demanding applications where a lot of light is needed. Opti-sch impresses the lamp with an almost floating appearance, which is produced thanks to decorative backlight technology. By its simple design, it merges optimally with the individual setup styles and, thanks to IP44 protection, can even be used in the bathroom. The mounting at the wall or ceiling is simple with the simple screw lock and the quick clamp.
This text is machine translated.