
Highlights & Details
LED panel Atria Shine Backlight IP44
- Power= 11.2 W
- Total luminous flux= 850 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED wet room light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
11.2 W
11.2 W
- Height
30 mm
- Width
190 mm
4000 K
- Colour
Neutral white
850 lm
- Total luminous flux
850 lm
IP44 (ceiling-mount)
- Factory colour
White
- Dim
(Ø x H) 190 mm x 30 mm
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- (Ø)
190 mm
- Protection class
II
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088537 Paulmann Atria Shine LED wet room light LED (monochrome) Built-in LED 11.2 W Neutral white White
Warranty Terms
Warranty Terms 3088537 Paulmann Atria Shine LED wet room light LED (monochrome) Built-in LED 11.2 W Neutral white White
Description
This text is machine translated.
Features
- IP44 splash-proof for bathrooms and similar rooms
- Backlight technology for yet more decent, almost floating lighting designs
- Ultra-flat design: Assembled height only 28 mm
- Uniform room light on the basis of the latest LED-technology
- Colour temperature 4000K - neutral white
- Can be mounted on the wall or ceiling
- Special flat design











