
Highlights & Details
LED panel Atria Shine Backlight IP44
- Power= 16 W
- Total luminous flux= 1600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wet room light
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
16 W
- Length
293 mm
16 W
- Height
30 mm
- Width
293 mm
3000 K
- Colour
Warm white
1600 lm
- Total luminous flux
1600 lm
IP44 (ceiling-mount)
- Factory colour
White
- Dim
(L x W x H) 293 x 293 x 30 mm
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Depth
293 mm
- Protection class
II
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088536 Paulmann Atria Shine LED wet room light LED (monochrome) LED 16 W Warm white White
Warranty Terms
Warranty Terms 3088536 Paulmann Atria Shine LED wet room light LED (monochrome) LED 16 W Warm white White
Description
This text is machine translated.
Features
- IP44 splash-proof for bathrooms and similar rooms
- Backlight technology for yet more decent, almost floating lighting designs
- Ultra-flat design: Assembled height only 28 mm
- Colour temperature 3000K - warm white
- Can be mounted on the wall or ceiling
- Uniform room light on the basis of the latest LED-technology
- Special flat design











