
Highlights & Details
MaxLED 1000 Strip 2.5m warm white uncoated
- Single strips
- For extending the MaxLED basic sets
- Can be shortened as required
- Coating protects against splash water and dust
- Color temperature: 2700K - warm white
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
+ plug
- LED strip features
Can be shortened
- Factory colour
Silver
- Colour
Warm white
- Colour temperature type
2700 K
- Total luminous flux
2750 lm
- Use
Inside
- Colour temperature (max.)
2700 K
32 W
- Colour rendering index
80 Ra
- Luminous flux (Φ) per unit
2750 lm
- Operating voltage
24 V
- Connection
Plug
- Dim
(L x W x H) 2.5 m x 12 mm x 3 mm
- Power consumption
32 W
- Width
12 mm
- Height
3 mm
- Length
2.5 m
n.rel.
- Weight
140 g
- Material
Metal
- Protection class
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345123 Paulmann axLED 1000 79814 LED strip + plug 24 V 2.5 m Warm white 2.5 m
User & Safety Instructions 2345123 Paulmann axLED 1000 79814 LED strip + plug 24 V 2.5 m Warm white 2.5 m
Description
Single strips for extension of the MaxLED basic sets can be shortened as required Coating protects against splash water and dust Color temperature: 2700K - warm white
This text is machine translated.
This text is machine translated.

















