
Highlights & Details
LED outdoor wall light Azalena motion detector with high-frequency sensor
- Power= 8.5 W Total luminous flux= 700 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
8.5 W
8.5 W
3000 K
- Colour
Warm white
700 lm
- Total luminous flux
700 lm
- Light features
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.33 kg
- Dim
(W x H x D) 250 x 250 x 97 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
250 mm
- Height
250 mm
- Depth
97 mm
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989729 Paulmann Azalera 94840 LED outdoor wall light LED (monochrome) 8.5 W Anthracite
Warranty Terms
Warranty Terms 2989729 Paulmann Azalera 94840 LED outdoor wall light LED (monochrome) 8.5 W Anthracite
Description
This text is machine translated.
Features
- Decorative lighting effects set the wall in scene
- Colour temperature 3000K - warm white
- For the 230 V direct connection
- IP protection IP44 - splash-proof
- LED bulb (firmly mounted) included
Scope of delivery
- LED outdoor wall lamp Azalena motion detector




