
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Square
230 V
1
LED (monochrome)
8.5 W
8.5 W
3000 K
Warm white
700 lm
700 lm
Incl. motion detector
I
IP44
White
Aluminium
1.32 kg
(W x H x D) 250 x 250 x 97 mm
n.rel.
0 mm
Yes
250 mm
250 mm
97 mm
Yes
yes
Certified by EU Garan
User & Safety Instructions 2989730 Paulmann Azalera 94841 LED outdoor wall light LED (monochrome) 8.5 W White
Warranty Terms 2989730 Paulmann Azalera 94841 LED outdoor wall light LED (monochrome) 8.5 W White