
Highlights & Details
LED cabinet light BARREO - 2x3.3W
- Power= 3.3 W
- Total luminous flux= 600 lm
- Colour temperature= 2200 K
- Warm white to neutral white
Technical specifications
- Product type
LED surface-mount light
- Type
Rod
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Width
300 mm
- Rating per bulb
3.3 W
- Height
16 mm
3.3 W
2200 K
- Colour
Warm white to neutral white
300 lm
- Total luminous flux
600 lm
- Light features
Dimmable
- Protection class
II
IP20
- Factory colour
White
- Dim
(W x H x D) 300 x 16 x 22 mm
n.rel.
- Light bulb included
Yes
- Depth
22 mm
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
2200 K
Yes
- Nominal voltage
230
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088603 Paulmann Barreo LED surface-mount light LED (monochrome) 3.3 W Warm white to neutral white White
Warranty Terms
Warranty Terms 3088603 Paulmann Barreo LED surface-mount light LED (monochrome) 3.3 W Warm white to neutral white White
Description
This text is machine translated.
Features
- Dimming function
- Simple to mount directly on 230 - with plug-in transformer
- Furniture structure lamp in pack of 2
- Control via enclosed remote control
- White Switch function - color temperature can be set via the remote control








