
Smart Home Zigbee basket IP44 RGBW 3.2W black Plug & Shine LED Light Object
Highlights & Details
- Power= 3.2 W
- Total luminous flux= 180 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED decorative light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
3.2 W
3.2 W
2700 K
- Colour
Warm white
180 lm
- Total luminous flux
180 lm
- Protection class
II
IP44
- Factory colour
Black
- Material
Metal
- Weight
0.84 kg
- Dim
(Ø x H) 200 mm x 400 mm
n.rel.
- Type
Convex
- Recess diameter
0 mm
- Recess depth
0 mm
- Height
400 mm
- (Ø)
200 mm
- Recess length
0 mm
- Recess width
0 mm
Yes
Zigbee
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814096 Paulmann Basket 94754 Plug & Shine lighting LED decorative light LED (monochrome) 3.2 W Warm white Black
Warranty Terms
Warranty Terms 2814096 Paulmann Basket 94754 Plug & Shine lighting LED decorative light LED (monochrome) 3.2 W Warm white Black
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- RGBW function allows you to choose your own color24V light objectLED bulb (firmly mounted) includedCan be combined with all accessories from the Plug & Shine seriesDon't forget: Order a suitable transformer separately!Don't forget: Order cable now!
Scope of delivery
- Smart Home Zigbee basket IP44 RGBW 3.2W black Plug & Shine LED Light Object
- User manual.














