
Highlights & Details
LED cabinet light Batuno - 3x2.1W
- Power= 2.1 W
- Total luminous flux= 540 lm
- Colour temperature= 2200 K
- Warm white to neutral white
Technical specifications
- Product type
LED surface-mount light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
- Rating per bulb
2.1 W
- (Ø)
70 mm
- Height
15 mm
2.1 W
2200 K
- Colour
Warm white to neutral white
180 lm
- Total luminous flux
540 lm
- Light features
Dimmable
- Protection class
II
IP20
- Factory colour
White
- Dim
(Ø x H) 70 mm x 15 mm
n.rel.
- Light bulb included
Yes
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088602 Paulmann Batuno LED surface-mount light LED (monochrome) 2.1 W Warm white to neutral white White
Warranty Terms
Warranty Terms 3088602 Paulmann Batuno LED surface-mount light LED (monochrome) 2.1 W Warm white to neutral white White
Description
This text is machine translated.
Features
- Dimming function
- Simple to mount directly on 230 - with plug-in transformer
- Furniture structure lamp in 3pc set
- Control via enclosed remote control
- White Switch function - color temperature can be set via the remote control







