
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED picture light
230 V
1
LED (monochrome)
Built-in LED
7 W
7 W
2700 K
Warm white
685 lm
685 lm
Swivelling
100°
II
Chrome
Chrome
(L x W x H) 45 x 19 x 4.6 cm
n.rel.
Yes
19 cm
4.6 cm
45 cm
yes
User & Safety Instructions 1460498 Paulmann Beam Fifty 99889 LED picture light 7 W Warm white Chrome
User & Safety Instructions 1460498 Paulmann Beam Fifty 99889 LED picture light 7 W Warm white Chrome