
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED picture light
230 V
1
LED (monochrome)
Built-in LED
11 W
11 W
2700 K
Warm white
1050 lm
1050 lm
adjustable
100°
II
White
Glass (satin)
(L x W x H) 58.5 x 19 x 4.6 cm
n.rel.
Yes
19 cm
4.6 cm
58.5 cm
yes
User & Safety Instructions 1460503 Paulmann Beam Sixty 99893 LED picture light 11 W Warm white White
User & Safety Instructions 1460503 Paulmann Beam Sixty 99893 LED picture light 11 W Warm white White