
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED mirror light
230 V
1
LED (monochrome)
Built-in LED
4 W
4 W
3000 K
Warm white
350 lm
350 lm
Swivelling
II
IP20
Chrome
Metal
Plastic
(L x W x H) 14 x 9.3 x 9.3 cm
n.rel.
261 g
Yes
9.3 cm
9.3 cm
14 cm
yes
User & Safety Instructions 1559241 Paulmann Becrux 70881 LED mirror light 4 W Warm white Chrome
User & Safety Instructions 1559241 Paulmann Becrux 70881 LED mirror light 4 W Warm white Chrome