
Highlights & Details
LED make-up mirror Bela
- Warm white LEDs
- With 3x magnification
- Swivelling
Technical specifications
- Product type
LED mirror light
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5.7 W
5.7 W
3000 K
- Colour
Warm white
260 lm
- Total luminous flux
260 lm
- Light features
Incl. switch
Swivelling
- Protection class
II
IP44
- Factory colour
Chrome
- Material
Metal
Acrylic
- Dim
(L x W x H) 23 x 29.5 x 23 cm
n.rel.
- Light bulb included
Yes
- Width
29.5 cm
- Height
23 cm
- Length
23 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1461530 Paulmann Bela 70468 LED mirror light 5.7 W Warm white Chrome
User & Safety Instructions 1461530 Paulmann Bela 70468 LED mirror light 5.7 W Warm white Chrome
User & Safety Instructions 1461530 Paulmann Bela 70468 LED mirror light 5.7 W Warm white Chrome
Description
This text is machine translated.
Scope of delivery
- LED make-up mirror
- User manual.



