
Highlights & Details
URail track spot Blossom single spot G9 max. 10W 230V matt black, smoked glass
Technical specifications
- Product type
Ceiling floodlight
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
G9
- Protection class
II
- Factory colour
Black (matt)
Smoked glass
- Dim
(Ø x H) 65.00 mm x 112.00 mm
n.rel.
- Height
112.00 mm
- (Ø)
65.00 mm
- No. of lights
1
- No. of lights (max.)
1 x
Yes
- Material properties
matt
- Outside Ø
65
- Output voltage
230 V
- Outside Ø
65
- Bulb base
G9
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344952 Paulmann Blossom Ceiling floodlight URail G9 Black (matt), Smoked glass
User & Safety Instructions 2344952 Paulmann Blossom Ceiling floodlight URail G9 Black (matt), Smoked glass
Warranty Terms
Warranty Terms 2344952 Paulmann Blossom Ceiling floodlight URail G9 Black (matt), Smoked glass
Description
This text is machine translated.





