
Highlights & Details
URail track spot Blossom basic set G9 max. 4x10W 230V chromium matt, chrome, smoked glass
- 4-flame
- Dimmable
- Rotates around 2 axes
Technical specifications
- Product type
Mounting rail set (complete)
- Series
URail
- Operating voltage
230 V
- No. of bulbs
4
G9
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
40 W
- Light features
Dimmable
Swivelling
Pivoted
- Factory colour
Chrome
Chrome (matt)
Smoke
- Material
Metal
Plastic
- Dim
(Ø x H) 7.7 cm x 21 cm
n.rel.
- Height
21 cm
- Length
220 cm
- (Ø)
7.7 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2104717 Paulmann Blossom Mounting rail set (complete) URail G9 40 W LED (monochrome) Chrome, Chrome (matt), Smoke
Warranty Terms
Warranty Terms 2104717 Paulmann Blossom Mounting rail set (complete) URail G9 40 W LED (monochrome) Chrome, Chrome (matt), Smoke
Description
This text is machine translated.
Scope of delivery
- 4 Lights
- 2x1m bars
- Connector
- Feed
- User manual.






