
smart Home Zigbee Plug & Shine floor-mounted light IP65RGBW 24V
Highlights & Details
- Power= 3.6 W
- Total luminous flux= 350 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
3.6 W
3000 K
- Colour
Warm white
350 lm
- Total luminous flux
350 lm
- Protection class
III
IP65
- Factory colour
Silver
- Dim
(Ø x H) 96 mm x 92 mm
n.rel.
- Recess diameter
96 mm
- Recess depth
105 mm
- Transfer Standard (Smart Home)
ZigBee
- Height
92 mm
- (Ø)
96 mm
- Recess dimensions A x B
96 mm
- Recess length
96
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
- Radiation angle
93°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345099 Paulmann Boden Einbauleuchte 94274 Plug & Shine lighting ZigBee LED (monochrome) 3.6 W Warm white Silver
User & Safety Instructions 2345099 Paulmann Boden Einbauleuchte 94274 Plug & Shine lighting ZigBee LED (monochrome) 3.6 W Warm white Silver
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Can also be switched on and off via the light switch
- 24V-floor light fixture
- combined with all accessories from the Plug & Shine series
- IP-protection: IP65 - radiation-water protected
- LED-lamp (firmly installed) included in delivery
- RGBW-Multicolor color change






















