
Highlights & Details
smart Home Zigbee Plug & Shine Base Set Floor Mount Light IP65RGBW 24V
- Power= 3.6 W
- Total luminous flux= 350 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
3.6 W
3000 K
- Colour
Warm white
350 lm
- Total luminous flux
350 lm
- Protection class
II
IP65
- Factory colour
Silver
- Dim
(Ø x H) 96 mm x 92 mm
n.rel.
- Recess diameter
96 mm
- Recess depth
105 mm
- Transfer Standard (Smart Home)
ZigBee
- Height
92 mm
- (Ø)
96 mm
- Recess dimensions A x B
96 mm
- Recess length
96
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
- Nominal voltage
230
- Input voltage
230 V
- Radiation angle
93°
- Voltage
230 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345171 Paulmann Boden Einbauleuchten Starterset RGBW 94275 Plug & Shine lighting ZigBee LED (monochrome) 3.6 W Warm white Silve
User & Safety Instructions 2345171 Paulmann Boden Einbauleuchten Starterset RGBW 94275 Plug & Shine lighting ZigBee LED (monochrome) 3.6 W Warm white Silve
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Plug & Shine base set consisting of 3 lights, 5 meter cable with 4 outputs and transformer
- combined with all accessories from the Plug & Shine series
- IP-protection: IP65 – radiation water protected
- LED-lamp (firmly installed) included in delivery
- RGBW-Multicolor color color change
























