
Highlights & Details
LED outdoor wall lamp Bonnie motion sensor insect-friendly and sea-water resistant
- Power= 8.5 W Total luminous flux= 560 lm Colour temperature= 2200 K Amber
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
8.5 W
8.5 W
2200 K
- Colour
Amber
560 lm
- Total luminous flux
560 lm
- Light features
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.64 kg
- Dim
(W x H x D) 93 x 263 x 77 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
93 mm
- Height
263 mm
- Depth
77 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989738 Paulmann Bonnie PIR Insect 94853 LED outdoor wall light LED (monochrome) 8.5 W Anthracite
Warranty Terms
Warranty Terms 2989738 Paulmann Bonnie PIR Insect 94853 LED outdoor wall light LED (monochrome) 8.5 W Anthracite
Description
This text is machine translated.
Features
- Colour temperature: 2200K - Gold light up to 3000K ? Warm white
- Decorative lighting effects set the wall in scene
- For the 230 V direct connection
- IP protection IP44 - splash-proof
- LED bulb (firmly mounted) included
Scope of delivery
- LED wall-mounted wall lamp Bonnie motion sensor








