
Highlights & Details
LED floor build-in lamp brick warm-white IP67 200x100mm 3000K 1.6W 40lm 230V Alu, gray metal, stainless steel
- Power= 5 W
- Total luminous flux= 40 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V
- Type
Rectangular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5 W
5 W
3000 K
- Colour
Warm white
40 lm
- Total luminous flux
40 lm
- Recess diameter
100 mm
- Recess length
100 mm
- Recess width
0 mm
- Recess depth
36.5 mm
- Light features
Incl. motion detector
- Protection class
II
IP67
- Factory colour
Aluminium
Grey
- Material
Metal
Stainless steel
- Weight
0.70 kg
- Dim
(L x W x H) 200 x 200 x 42 mm
n.rel.
- Radiation angle
0°
- External width
200 mm
- External length
100 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
200 mm
- Height
42 mm
- Length
200 mm
- Depth
100 mm
30000 h
- Cable length
80 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372583 Paulmann Brick 94337 Recessed floor light Built-in LED LED (monochrome) 5 W Aluminium , Grey
User & Safety Instructions 2372583 Paulmann Brick 94337 Recessed floor light Built-in LED LED (monochrome) 5 W Aluminium , Grey
Description
This text is machine translated.



















