
Highlights & Details
LED recessed floor lamp smart home Zigbee Brick insect-friendly IP67 angular 2200 - 3000K 1W 18lm 230V stainless steel
- With light control in the warm white range (Tunable Warm)IP protection: IP68 - protected against permanent immersionSuitable for outdoor use
Technical specifications
- Product type
Recessed floor light
- Operating voltage
230 V
- Type
Square
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
1 W
1 W
2200 K
- Colour
Warm white to neutral white
18 lm
- Total luminous flux
18 lm
- Recess length
100 mm
- Recess width
100 mm
- Recess depth
42 mm
- Protection class
II
IP67
- Factory colour
Stainless steel
- Dim
(L x W x H) 100 x 100 x 42 mm
n.rel.
- Light bulb included
Yes
- Colour temperature range
2200 K
- Width
100 mm
- Height
42 mm
- Length
100 mm
Yes
Zigbee
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2584139 Paulmann Brick 94595 Recessed floor light LED (monochrome) 1 W Stainless steel
Warranty Terms
Warranty Terms 2584139 Paulmann Brick 94595 Recessed floor light LED (monochrome) 1 W Stainless steel
Description
This text is machine translated.









