
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED bathroom recessed light
230 V
3
6 W
18 W
4000 K
Neutral white
530 lm
530 lm
Satinised
Circular
68 mm
45 mm
90 mm
Low recess depth
Swivelling
30°
100°
IP65
II
Chrome (matt)
Plastic
(Ø) 90 mm
n.rel.
No
3 pc(s)
Yes
90 mm
User & Safety Instructions 2104646 Paulmann Calla LED bathroom recessed light 3-piece set 18 W IP65 Chrome (matt)