
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED bathroom recessed light
230 V
1
5.5 W
5.5 W
3000 K
Warm white
Neutral white
Daylight white
430 lm
430 lm
Satinised
Circular
68 mm
45 mm
90 mm
Swivelling
Low recess depth
Selectable colour
100°
IP65
II
White (matt)
Plastic
(Ø) 90 mm
n.rel.
1 pc(s)
Yes
90 mm
User & Safety Instructions 2104667 Paulmann Calla LED bathroom recessed light 5.5 W IP65 White (matt)