
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED bathroom recessed light
230 V
1
LED (monochrome)
5 W
5 W
4000 K
Neutral white
420 lm
420 lm
Satinised
Circular
68 mm
45 mm
85 mm
Low recess depth
100°
IP65
II
White (matt)
Aluminium
Plastic
(Ø) 85 mm
n.rel.
1 pc(s)
Yes
85 mm
User & Safety Instructions 2104655 Paulmann Calla LED bathroom recessed light LED (monochrome) 5 W IP65 White (matt)