
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED bathroom recessed light
230 V
1
LED (monochrome)
7 W
7 W
4000 K
Neutral white
730 lm
730 lm
Clear
Circular
60 mm
50 mm
80 mm
27°
IP65
II
White (matt)
Aluminium
Plastic
(Ø) 80 mm
n.rel.
1 pc(s)
Yes
80 mm
User & Safety Instructions 2104724 Paulmann Calla LED bathroom recessed light LED (monochrome) 7 W IP65 White (matt)