
smart Home Zigbee Capea motion detector insect-friendly IP44 96x153mm Tunable Warm 6W 450lm 230V 98° Black aluminum
Highlights & Details
- Power= 6 W Total luminous flux= 450 lm Colour temperature= 2200 K Gold
Technical specifications
- Product type
Outdoor wall light
- Type
Trapezoid
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
2200 K
- Colour
Gold
450 lm
- Total luminous flux
450 lm
- Light features
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Black
- Material
Aluminium
- Weight
0.64 kg
- Dim
(W x H x D) 96 x 165 x 153 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
96 mm
- Height
165 mm
- Depth
153 mm
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
2200 K
- No. of lights (max.)
1 x
- Radiation angle
98°
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623347 Paulmann Capea 2200K-3000K PIR 94714 Outdoor wall light LED (monochrome) 6 W Black
Warranty Terms
Warranty Terms 2623347 Paulmann Capea 2200K-3000K PIR 94714 Outdoor wall light LED (monochrome) 6 W Black
Description
This text is machine translated.
Features
- Suitable for outdoor useFor attractive light accents on outer wallsTwilight switch only switches on after a certain darknessAutomatic switching through integrated motion detectorInnovative function even without gateway with the Paulmann Ghent remote control or via smart apps or voice control such asAmazon echo (Alexa) availableSimple and flexible operation with app, language or accessoriesFor cozy and insect-friendly evening lightInnovative wall light with the latest control options










