
Highlights & Details
Outdoor 230V Wall lamp Capea 5W IP65 3000K Aluminum Black
- Power= 6 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
6 W
6 W
3000 K
- Colour
Warm white
600 lm
- Total luminous flux
600 lm
- Protection class
I
IP44
- Factory colour
Grey
- Material
Aluminium
- Weight
0.37 kg
- Dim
(W x H x D) 96 x 56 x 128 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
96 mm
- Height
56 mm
- Depth
128 mm
- Radiation angle
98°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2331750 Paulmann Capea 94452 LED outdoor wall light LED (monochrome) Built-in LED 6 W Grey
User & Safety Instructions 2331750 Paulmann Capea 94452 LED outdoor wall light LED (monochrome) Built-in LED 6 W Grey
Description
The outdoor wall light Capea with a power of 6 watt sets attractive light effects and increases the security through lighting in the outdoor area. It brings light to the outer walls and illuminates the entrance area evenly and securely. The lamp, with a pleasant light color of 3,000K, is guaranteed waterproof and rust-free thanks to protection class IP44.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Outdoor 230V Wall lamp Capea










