
Highlights & Details
Outdoor 230V Wall lamp Capea 5W IP65 3000K Aluminum Black m. Motion detector
- Power= 6 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
3000 K
- Colour
Warm white
600 lm
- Total luminous flux
600 lm
- PIR detection angle (horizontal)
90°
- Vertical detection angle
90°
- Coverage max. (width)
2 m
- Adjustable on-time (min.)
0 min
- Adjustable on-time (max.)
5 min
- Protection class
I
IP44
- Factory colour
Grey
- Material
Aluminium
- Weight
0.60 kg
- Dim
(W x H x D) 96 x 165 x 153 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
96 mm
- Height
165 mm
- Depth
153 mm
- Radiation angle
98°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2331751 Paulmann Capea 94453 LED outdoor wall light (+ motion detector) LED (monochrome) 6 W Grey
User & Safety Instructions 2331751 Paulmann Capea 94453 LED outdoor wall light (+ motion detector) LED (monochrome) 6 W Grey
Description
This text is machine translated.
Features
- For the 230V direct connection
- Color temperature: 3000K - warm white
Scope of delivery
- Outdoor 230V Wall lamp Capea











