
LED outdoor wall light Capea Grand IP44 162x195mm 3000K 11.5W 1050lm 230V 108° anthracite die cast aluminum
Highlights & Details
- Power= 11.5 W Total luminous flux= 1050 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
11.5 W
11.5 W
3000 K
- Colour
Warm white
1050 lm
- Total luminous flux
1050 lm
- Light features
Bottom light emission
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.79 kg
- Dim
(W x H x D) 162 x 60 x 195 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
162 mm
- Height
60 mm
- Depth
195 mm
- Radiation angle
108°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814080 Paulmann Capea Grand 94789 LED outdoor wall light LED (monochrome) LED 11.5 W Anthracite
Warranty Terms
Warranty Terms 2814080 Paulmann Capea Grand 94789 LED outdoor wall light LED (monochrome) LED 11.5 W Anthracite
Description
This text is machine translated.
Features
- IP44 splash-proofFor attractive accents on exterior wallsFor the 230 V direct connectionColour temperature 3000K - warm white
Scope of delivery
- LED outdoor wall light Capea Grand IP44 162x195mm 3000K 11.5W 1050lm 230V 108° anthracite die cast aluminum
- User manual.




