
LED bollard light Capea Grand IP44 650mm 3000K 11.5W 1050lm 230V 108° anthracite Die-cast aluminum
Highlights & Details
- Power= 11.5 W Total luminous flux= 1050 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED bollard light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
11.5 W
11.5 W
3000 K
- Colour
Warm white
1050 lm
- Total luminous flux
1050 lm
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Die cast
- Weight
1.92 kg
- Dim
(W x H x D) 162 x 650 x 248 mm
n.rel.
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
162 mm
- Height
650 mm
- Depth
248 mm
- Light bulb included
Yes
- Radiation angle
108°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814081 Paulmann Capea Grand 94790 LED bollard light LED (monochrome) Built-in LED 11.5 W Anthracite
Warranty Terms
Warranty Terms 2814081 Paulmann Capea Grand 94790 LED bollard light LED (monochrome) Built-in LED 11.5 W Anthracite
Description
This text is machine translated.
Features
- Poller light for optimal illumination of roadsFor the 230 V direct connectionColour temperature 3000K - warm whiteIP44 splash-proof
Scope of delivery
- LED bollard light Capea Grand IP44 650mm 3000K 11.5W 1050lm 230V 108° anthracite Die-cast aluminum
- User manual.




