
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Ring
230 V
1
LED (monochrome)
8 W
8 W
3000 K
Warm white
700 lm
700 lm
I
IP44
White
Aluminium
1.13 kg
(Ø x H) 231 mm x 103 mm
n.rel.
0 mm
Yes
103 mm
303 mm
231 mm
Yes
Certified by EU Garan
User & Safety Instructions 3088515 Paulmann Capera 93112 LED outdoor wall light LED (monochrome) 8 W White
Warranty Terms 3088515 Paulmann Capera 93112 LED outdoor wall light LED (monochrome) 8 W White