
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
High voltage mounting rail light
URail
1
5 W
5 W
2700 K
Warm white
250 lm
250 lm
Dimmable
30000
IP20
II
Signal white
(Ø x D) 100 mm x 135 mm
n.rel.
100 mm
30000 h
80
135 mm
0 W
4000 K
2700 K
1
1 x
30000 h
Yes
Yes
80 Ra
100 mm
135 mm
250 lm
250 lm
230 V
5 W
5 VA
5 W
1
100 mm
30000
yes
User & Safety Instructions 3743184 Paulmann Circle High voltage mounting rail light URail 5 W Signal white