
Number
Highlights & Details
URail LED Rail spot Circle 355lm 5W 2700K 230V black matt, chrome
- Power= 5 W
- Total luminous flux= 355 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
2700 K
- Colour
Warm white
355 lm
- Total luminous flux
355 lm
- Light features
Dimmable
30000 h
IP20
- Protection class
II
- Factory colour
Black (matt)
- Material
Metal
- Dim
(W x H) 98 mm x 147 mm
n.rel.
- Width
98 mm
- Height
147 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194761 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Black (matt)
User & Safety Instructions 2194761 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Black (matt)
Warranty Terms
Warranty Terms 2194761 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Black (matt)
Download
Download 2194761 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Black (matt)
Description
This text is machine translated.
Scope of delivery
- URail system lamp
- Installation instructions








