
Highlights & Details
URail LED RAILS SPOT Circle 308lm 5W 2700K 230V CHROME MAT
- Warm white LEDs
- Can be swivelled
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
2700 K
- Colour
Warm white
308 lm
- Total luminous flux
308 lm
- Light features
Pivoted
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Metal
- Dim
(L x W x H) 9.8 x 5 x 14.7 cm
n.rel.
- Width
5 cm
- Height
14.7 cm
- Length
9.8 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1389216 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
User & Safety Instructions 1389216 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
User & Safety Instructions 1389216 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 1389216 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
Download
Download 1389216 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- High voltage mounting rail light
- User manual.




