
Highlights & Details
Plug & Shine lantern ClassicIP44 K 2W 24V Anthracite 56cm E14
- Power= 2 W
- Gold
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED outdoor free-standing light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
E14
- Bulb type
LED (monochrome)
- Rating per bulb
2 W
2 W
- Colour
Gold
- Light features
Dimmable
- Protection class
III
IP44
- Factory colour
Anthracite
- Dim
(L x W x H) 56 cm x 150 mm x 695 mm
n.rel.
- External width
150 mm
- External length
150 mm
- Type
Lantern
- Width
150 mm
- Height
695 mm
- Length
56 cm
- Depth
150 mm
- No. of lights
1
- No. of lights (max.)
1 x
- Output voltage
24 V
- Bulb base
E14
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344949 Paulmann classic lantern 56 94317 Plug & Shine lighting LED outdoor free-standing light LED (monochrome) 2 W Gold Anthra
User & Safety Instructions 2344949 Paulmann classic lantern 56 94317 Plug & Shine lighting LED outdoor free-standing light LED (monochrome) 2 W Gold Anthra
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Can be switched and dimmed with the Plug & Shine Controller (see accessories) by remote control
- Efficient LED technology
















