
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Outdoor wall light
Oval
230 V
1
LED (monochrome)
9.5 W
9.5 W
3000 K
Warm white
300 lm
300 lm
IP44
Anthracite
(W x H x D) 64 x 242 x 116 mm
n.rel.
Yes
64 mm
242 mm
116 mm
1 x
LED
yes
User & Safety Instructions 2623379 Paulmann Cliff 94733 Outdoor wall light LED (monochrome) 9.5 W Anthracite
Warranty Terms 2623379 Paulmann Cliff 94733 Outdoor wall light LED (monochrome) 9.5 W Anthracite