
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.18
€ 29.06
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
14-day return policy included
Highlights & Details
LED recessed light Nova Plus Coin rigid IP65 round 78mm Coin 6W 425lm 230V 2700K matt white
- Power= 6 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED bathroom recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
2700 K
- Colour
Warm white
470 lm
- Total luminous flux
470 lm
- Protection screen
Satinised
- Type
Circular
- Recess diameter
68 mm
- Recess depth
45 mm
- Outside Ø
78 mm
- Light features
Dimmable
IP65
- Protection class
II
- Factory colour
White (matt)
- Material
Aluminium
- Dim
(Ø) 78 mm
n.rel.
Yes
- Content
1 pc(s)
- Light bulb included
Yes
- (Ø)
78 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1530106 Paulmann Coin LED bathroom recessed light LED (monochrome) 6 W IP65 White (matt)
User & Safety Instructions 1530106 Paulmann Coin LED bathroom recessed light LED (monochrome) 6 W IP65 White (matt)
Description
The Slim coins are innovative and user-friendly build-in spotlight, which is suitable for new installations as well as for the exchange of existing installations. They are particularly flat and can therefore in ceilings with a hollow space of only 30 millimeters can be installed. No matter whether 50 cm or 5 meters - the distance of the spotlights to determine! Through the easy and tool-free concatenation of individual lamps with the help of quick clamps not only saves time and nerves - thanks to energy-efficient LED technology with very low power consumption protect the slim coins in addition also your wallet. The dimming function enables an individual adjustment of the brightness to your mood and provides bright light and cozy feel-good light in one.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED bathroom flush mount light
- User manual.











