
Highlights & Details
LED built-in light Nova Plus Coin rigid IP44 round 78mm Coin 6W 425lm 230V 2700K white matt
- Warm white LEDs
- Dimmable
- Low installation depth (4.5 cm)
Technical specifications
- Product type
LED bathroom recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
2700 K
- Colour
Warm white
470 lm
- Total luminous flux
470 lm
- Protection screen
Satinised
- Type
Circular
- Recess diameter
68 mm
- Recess depth
45 mm
- Outside Ø
78 mm
- Light features
Dimmable
IP44
- Protection class
II
- Factory colour
White (matt)
- Material
Aluminium
- Dim
(Ø x D) 78 mm x 4.5 cm
n.rel.
Yes
- Content
1 pc(s)
- Light bulb included
Yes
- Depth
4.5 cm
- (Ø)
78 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1530101 Paulmann Coin LED bathroom recessed light LED (monochrome) Built-in LED 6 W IP44 White (matt)
User & Safety Instructions 1530101 Paulmann Coin LED bathroom recessed light LED (monochrome) Built-in LED 6 W IP44 White (matt)
Description
This text is machine translated.
Scope of delivery
- LED bathroom flush mount light
- User manual.











